Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No08055C224KAT2ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel66M3738
Full Reel95W1483
Re-Reel12P8138RL
Cut Tape12P8138
Your Part Number
10,607 In Stock
64,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.317 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.317 |
| 25+ | $0.210 |
| 100+ | $0.187 |
| 250+ | $0.180 |
| 500+ | $0.175 |
| 1000+ | $0.168 |
| 2500+ | $0.160 |
| 5000+ | $0.158 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.074 |
| 5000+ | $0.042 |
| 6000+ | $0.069 |
| 10000+ | $0.059 |
| 20000+ | $0.031 |
| 30000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055C224KAT2ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel66M3738
Full Reel95W1483
Re-Reel12P8138RL
Cut Tape12P8138
Capacitance0.22µF
Voltage(DC)50V
Voltage Rating50V
Capacitor Case / Package0805 [2012 Metric]
Ceramic Capacitor Case0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length2.01mm
Product Width1.25mm
Series Name-
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Voltage Rating
50V
Ceramic Capacitor Case
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Series Name
-
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.25mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Alternatives for 08055C224KAT2A
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
