Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No100A680FW150XT
Newark Part No.25AM5142
Product RangePorcelain Superchip 100A Series
Your Part Number
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.980 |
| 10+ | $15.160 |
| 25+ | $14.490 |
| 50+ | $13.840 |
| 100+ | $13.180 |
| 250+ | $11.650 |
| 500+ | $10.120 |
Price for:Each
Minimum: 1
Multiple: 1
$19.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No100A680FW150XT
Newark Part No.25AM5142
Product RangePorcelain Superchip 100A Series
Technical Datasheet
Capacitance68pF
Voltage Rating150VDC
Product RangePorcelain Superchip 100A Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0505 [1414 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
68pF
Product Range
Porcelain Superchip 100A Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
150VDC
Capacitance Tolerance
± 1%
Capacitor Case Style
0505 [1414 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability