Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12061A132JAT2A SMD Multilayer Ceramic Capacitor, 1300 pF, 100 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/4419919.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12061A132JAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29H4538
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.349 |
| 6000+ | $0.342 |
| 10000+ | $0.335 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$698.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
1300pF
Product Length
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Product Width
1.6mm
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
