Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No12061C104KAT4ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel66AH8244
Re-Reel77AH4991RL
Cut Tape77AH4991
Your Part Number
12,683 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.124 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.124 |
| 250+ | $0.096 |
| 500+ | $0.087 |
| 1000+ | $0.078 |
| 5000+ | $0.073 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.053 |
| 20000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12061C104KAT4ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel66AH8244
Re-Reel77AH4991RL
Cut Tape77AH4991
Capacitance0.1µF
Voltage Rating100V
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Ceramic Capacitor Case1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Series Name-
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Voltage(DC)
100V
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 10%
Product Range
-
Series Name
-
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
100V
Voltage(AC)
-
Ceramic Capacitor Case
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for 12061C104KAT4A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
