Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No550L104KCAT
Newark Part No.39AJ5743
Product RangeUBC 550L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 800+ | $5.400 |
| 1600+ | $5.080 |
| 2400+ | $4.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No550L104KCAT
Newark Part No.39AJ5743
Product RangeUBC 550L Series
Technical Datasheet
Capacitance0.1µF
Voltage Rating16V
Product RangeUBC 550L Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
0.1µF
Product Range
UBC 550L Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
16V
Capacitance Tolerance
± 10%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 550L104KCAT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate