Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No550L104KTT
Newark Part No.
Full Reel39AJ5745
Re-Reel39AJ5744
Cut Tape39AJ5744
Product RangeUBC 550L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No550L104KTT
Newark Part No.
Full Reel39AJ5745
Re-Reel39AJ5744
Cut Tape39AJ5744
Product RangeUBC 550L Series
Technical Datasheet
Capacitance0.1µF
Voltage Rating16V
Product RangeUBC 550L Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
0.1µF
Product Range
UBC 550L Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
16V
Capacitance Tolerance
± 10%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 550L104KTT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate