Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No550U104MCAT
Newark Part No.39AJ5747
Product RangeUBC 550U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 800+ | $6.390 |
| 1600+ | $6.010 |
| 2400+ | $5.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$6,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No550U104MCAT
Newark Part No.39AJ5747
Product RangeUBC 550U Series
Technical Datasheet
Capacitance0.1µF
Voltage Rating6.3VDC
Product RangeUBC 550U Series
Capacitance Tolerance± 20%
Operating Temperature Max85°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
0.1µF
Product Range
UBC 550U Series
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating
6.3VDC
Capacitance Tolerance
± 20%
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 550U104MCAT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate