Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAPB0609560M035R
Newark Part No.18AM7589
Product RangeAPB Series
Your Part Number
8,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 25+ | $1.120 |
| 100+ | $1.040 |
| 250+ | $0.928 |
| 500+ | $0.840 |
| 1000+ | $0.738 |
| 5000+ | $0.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAPB0609560M035R
Newark Part No.18AM7589
Product RangeAPB Series
Technical Datasheet
Capacitance56µF
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.06ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.3A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height9.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeAPB Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
56µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
2.3A
Product Length
-
Product Height
9.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
35V
ESR
0.06ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
APB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
