Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAR215F102K4R
Newark Part No.65M7624
Product RangeSkyCap AR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.370 |
| 2500+ | $0.321 |
Price for:Each
Minimum: 2000
Multiple: 1000
$740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAR215F102K4R
Newark Part No.65M7624
Product RangeSkyCap AR Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Product RangeSkyCap AR Series
Capacitance Tolerance± 10%
Lead Spacing5.08mm
Dielectric CharacteristicX8R
Capacitor Case / PackageRadial Leaded
Product Diameter-
QualificationAEC-Q200
Product Length5.08mm
Product Width3.175mm
Product Height5.08mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Product Range
SkyCap AR Series
Lead Spacing
5.08mm
Capacitor Case / Package
Radial Leaded
Qualification
AEC-Q200
Product Width
3.175mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X8R
Product Diameter
-
Product Length
5.08mm
Product Height
5.08mm
Operating Temperature Max
150°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
