Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCX3225SB16000E0FPZ25
Newark Part No.05N0906
Product RangeCX3225SB Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCX3225SB16000E0FPZ25
Newark Part No.05N0906
Product RangeCX3225SB Series
Technical Datasheet
Frequency Nom16MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -16ppm
Load Capacitance9pF
Frequency Tolerance + / -10ppm
Product RangeCX3225SB Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
16ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2015)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
9pF
Product Range
CX3225SB Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for CX3225SB16000E0FPZ25
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate