Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCX3225SB48000D0FPJC1
Newark Part No.38Y8563
Product RangeCX3225SB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.110 |
| 4000+ | $1.010 |
| 6000+ | $0.981 |
| 10000+ | $0.962 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCX3225SB48000D0FPJC1
Newark Part No.38Y8563
Product RangeCX3225SB Series
Technical Datasheet
Frequency Nom48MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -15ppm
Load Capacitance8pF
Frequency Tolerance + / -10ppm
Product RangeCX3225SB Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Frequency Nom
48MHz
Frequency Stability + / -
15ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
8pF
Product Range
CX3225SB Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate