Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS06C6M100FTAS
Newark Part No.05W5126
Product RangeLMXS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.610 |
| 4000+ | $1.480 |
| 6000+ | $1.440 |
| 10000+ | $1.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$3,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS06C6M100FTAS
Newark Part No.05W5126
Product RangeLMXS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLMXS Series
Power Inductor Case6mm x 6mm x 2.8mm
DC Resistance Max0.098ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LMXS Series
DC Resistance Max
0.098ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
-
Power Inductor Case
6mm x 6mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for LMXS06C6M100FTAS
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
