Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS121JM470HTAS
Newark Part No.05W5136
Product RangeLMXS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.780 |
| 2000+ | $1.690 |
| 4000+ | $1.560 |
| 6000+ | $1.520 |
| 10000+ | $1.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$1,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS121JM470HTAS
Newark Part No.05W5136
Product RangeLMXS Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLMXS Series
Power Inductor Case12.5mm x 12.5mm x 8mm
Inductance Tolerance± 20%
DC Resistance Max100mohm
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
LMXS Series
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
8mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
-
Power Inductor Case
12.5mm x 12.5mm x 8mm
DC Resistance Max
100mohm
Product Width
12.5mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for LMXS121JM470HTAS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate