Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoLP0603A0947ANTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel36K5639
Cut Tape78R4161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.850 | $2,550.00 |
| Total Price | $2,550.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.850 |
| 6000+ | $0.833 |
| 9000+ | $0.816 |
| 15000+ | $0.799 |
| 30000+ | $0.781 |
| 75000+ | $0.764 |
| 150000+ | $0.748 |
| 300000+ | $0.731 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.850 |
| 9000+ | $0.833 |
| 15000+ | $0.816 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLP0603A0947ANTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel36K5639
Cut Tape78R4161
Filter TypeLow Pass
No. of Pins4Pins
Filter Case / Package0603 [1608 Metric]
Pass Band Frequency935MHz to 960MHz
RF Filter ApplicationsGPS, Mobile Communications, RFID, Satellite TV Receivers, Vehicle Location Systems, Wireless LANs
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Filter Type
Low Pass
Filter Case / Package
0603 [1608 Metric]
RF Filter Applications
GPS, Mobile Communications, RFID, Satellite TV Receivers, Vehicle Location Systems, Wireless LANs
SVHC
No SVHC (17-Dec-2015)
No. of Pins
4Pins
Pass Band Frequency
935MHz to 960MHz
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
