Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoMD015C104KAB
Newark Part No.31C0903
Product RangeDIPGuard MD Series
Technical Datasheet
309 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 10+ | $4.430 |
| 25+ | $4.120 |
| 50+ | $3.850 |
| 100+ | $3.780 |
| 500+ | $3.600 |
| 1000+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMD015C104KAB
Newark Part No.31C0903
Product RangeDIPGuard MD Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Product RangeDIPGuard MD Series
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing0.325mm
Capacitor Case / PackageDIP
Product Diameter-
Qualification-
Product Length6.6mm
Product Width2.54mm
Product Height3.43mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The DIPGuard MD series 2-pin DIP/DIPGuard® Multilayer Ceramic Capacitor is ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture and humidity.
- Solderable lead wires termination
Technical Specifications
Capacitance
0.1µF
Product Range
DIPGuard MD Series
Capacitor Terminals
Radial Leaded
Lead Spacing
0.325mm
Product Diameter
-
Product Length
6.6mm
Product Height
3.43mm
Operating Temperature Max
125°C
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
DIP
Qualification
-
Product Width
2.54mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability