Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoMD015E334MAB
Newark Part No.53J3275
Product RangeDIPGuard MD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
100+ | $5.930 |
500+ | $5.430 |
1000+ | $4.830 |
2500+ | $4.510 |
Price for:Each
Minimum: 200
Multiple: 200
$1,186.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMD015E334MAB
Newark Part No.53J3275
Product RangeDIPGuard MD Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Product RangeDIPGuard MD Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicZ5U
Lead Spacing0.325mm
Capacitor Case / PackageDIP
Operating Temperature Min10°C
Operating Temperature Max85°C
Product Diameter-
Qualification-
Product Length6.6mm
Product Width2.54mm
Product Height4.45mm
SVHCLead
Technical Specifications
Capacitance
0.33µF
Product Range
DIPGuard MD Series
Capacitor Terminals
PC Pin
Lead Spacing
0.325mm
Operating Temperature Min
10°C
Product Diameter
-
Product Length
6.6mm
Product Height
4.45mm
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Capacitor Case / Package
DIP
Operating Temperature Max
85°C
Qualification
-
Product Width
2.54mm
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate