Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoNC20J00472KBACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel53J7180
Cut Tape78R4167
Product RangeNC20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.435 | $1,305.00 |
| Total Price | $1,305.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.435 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.410 |
| 5000+ | $0.390 |
| 10000+ | $0.347 |
| 20000+ | $0.315 |
| 30000+ | $0.294 |
| 50000+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNC20J00472KBACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel53J7180
Cut Tape78R4167
Product RangeNC20 Series
Thermistor TypeNTC
Resistance (25°C)4.7kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 10%
Product RangeNC20 Series
Thermistor Case Style1206 [3216 Metric]
NTC MountingSurface Mount
B-Constant3480K
Thermistor TerminalsSMD
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NC20 Series
NTC Mounting
Surface Mount
Thermistor Terminals
SMD
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2015)
Resistance (25°C)
4.7kohm
Resistance Tolerance (25°C)
± 10%
Thermistor Case Style
1206 [3216 Metric]
B-Constant
3480K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
