Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoNC20KC0390MBACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22K1449
Product RangeNC20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.531 |
| 9000+ | $0.519 |
| 15000+ | $0.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,593.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNC20KC0390MBACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22K1449
Product RangeNC20 Series
Thermistor TypeNTC
Resistance (25°C)39ohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 20%
Product RangeNC20 Series
Thermistor Case Style1206 [3216 Metric]
NTC MountingSurface Mount
Thermistor TerminalsSMD
B-Constant3470K
B-Constant Tolerance± 5%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NC20 Series
NTC Mounting
Surface Mount
B-Constant
3470K
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Resistance (25°C)
39ohm
Resistance Tolerance (25°C)
± 20%
Thermistor Case Style
1206 [3216 Metric]
Thermistor Terminals
SMD
B-Constant Tolerance
± 5%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
