Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJC337M002RWJ
Newark Part No.64M1218
Product RangeOxiCap NOJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.925 |
| 1000+ | $0.893 |
| 2000+ | $0.819 |
| 4000+ | $0.745 |
| 6000+ | $0.723 |
| 10000+ | $0.709 |
Price for:Each (Supplied on Full Reel)
Minimum: 164
Multiple: 164
$151.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJC337M002RWJ
Newark Part No.64M1218
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance330µF
Voltage(DC)2.5V
ESR0.3ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Capacitance Tolerance± 20%
Product Width3.2mm
Capacitor MountingSurface Mount
Product Height2.6mm
Product RangeOxiCap NOJ Series
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
330µF
ESR
0.3ohm
Product Length
6mm
Product Width
3.2mm
Product Height
2.6mm
Qualification
AEC-Q200
Operating Temperature Max
105°C
Voltage(DC)
2.5V
Capacitor Case / Package
2312 [6032 Metric]
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Product Range
OxiCap NOJ Series
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NOJC337M002RWJ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate