Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJC337M002RWJ
Newark Part No.97M6359
Product RangeOxiCap NOJ Series
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJC337M002RWJ
Newark Part No.97M6359
Product RangeOxiCap NOJ Series
Capacitance330µF
ESR0.3ohm
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2312 [6032 Metric]
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
ESR
0.3ohm
Capacitance Tolerance
± 20%
Product Range
OxiCap NOJ Series
Operating Temperature Max
105°C
Alternatives for NOJC337M002RWJ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate