Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMQ14C474MRBA0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AM8269
Product RangeSCM Series
Your Part Number
9,205 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 10+ | $4.210 |
| 25+ | $3.910 |
| 50+ | $3.600 |
| 100+ | $3.400 |
| 500+ | $3.080 |
| 1000+ | $3.010 |
| 2500+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMQ14C474MRBA0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AM8269
Product RangeSCM Series
Capacitance0.47µF
Voltage(DC)5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
Lead Spacing9mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.4ohm
Product Diameter-
Product Length13.6mm
Product Width6.3mm
Product Height14mm
Product RangeSCM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.47µF
Capacitor Terminals
Radial Leaded
Lead Spacing
9mm
Capacitor Case / Package
-
ESR
0.4ohm
Product Length
13.6mm
Product Height
14mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
6.3mm
Product Range
SCM Series
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
