Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSR205E104MAATR1
Newark Part No.09H1194
Product RangeSkyCap SR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
3000+ | $0.153 |
6000+ | $0.148 |
12000+ | $0.144 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$459.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR205E104MAATR1
Newark Part No.09H1194
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Product RangeSkyCap SR Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicZ5U
Lead Spacing2.54mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length5.08mm
Product Width3.175mm
Product Height6.6mm
Operating Temperature Min10°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
0.1µF
Product Range
SkyCap SR Series
Capacitor Terminals
PC Pin
Lead Spacing
2.54mm
Product Diameter
-
Product Length
5.08mm
Product Height
6.6mm
Operating Temperature Max
85°C
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
3.175mm
Operating Temperature Min
10°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SR205E104MAATR1
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate