Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSR205E334MAA
Newark Part No.96C7952
Product RangeSkyCap SR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1000+ | $0.310 |
2500+ | $0.280 |
Price for:Each
Minimum: 1000
Multiple: 1000
$310.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR205E334MAA
Newark Part No.96C7952
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Product RangeSkyCap SR Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicZ5U
Lead Spacing2.54mm
Capacitor Case / PackageRadial Leaded
Operating Temperature Min10°C
Operating Temperature Max85°C
Product Diameter-
Product Length5.08mm
Qualification-
Product Width3.175mm
Product Height6.6mm
SVHCLead
Technical Specifications
Capacitance
0.33µF
Product Range
SkyCap SR Series
Capacitor Terminals
PC Pin
Lead Spacing
2.54mm
Operating Temperature Min
10°C
Product Diameter
-
Qualification
-
Product Height
6.6mm
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Capacitor Case / Package
Radial Leaded
Operating Temperature Max
85°C
Product Length
5.08mm
Product Width
3.175mm
SVHC
Lead
Technical Docs (1)
Alternatives for SR205E334MAA
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate