Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSR215E334MARTR1
Newark Part No.36K6174
Product RangeSkyCap SR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $0.208 |
5000+ | $0.196 |
10000+ | $0.171 |
20000+ | $0.153 |
30000+ | $0.141 |
50000+ | $0.128 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$624.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR215E334MARTR1
Newark Part No.36K6174
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Product RangeSkyCap SR Series
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicZ5U
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length5.08mm
Product Width3.175mm
Product Height5.08mm
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
0.33µF
Product Range
SkyCap SR Series
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Diameter
-
Product Length
5.08mm
Product Height
5.08mm
Operating Temperature Max
85°C
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
3.175mm
Operating Temperature Min
10°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for SR215E334MARTR1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate