Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSV07AC104KAA
Newark Part No.19M0487
Product RangeSV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $20.400 |
| 250+ | $19.780 |
Price for:Each
Minimum: 200
Multiple: 200
$4,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSV07AC104KAA
Newark Part No.19M0487
Product RangeSV Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)1kV
Product RangeSV Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing12.01mm
Capacitor Case / PackageRadial Leaded
Operating Temperature Min-55°C
Product Diameter-
Operating Temperature Max125°C
Product Length14.5mm
Qualification-
Product Width5.08mm
Product Height12.7mm
SVHCLead
Technical Specifications
Capacitance
0.1µF
Product Range
SV Series
Capacitor Terminals
PC Pin
Lead Spacing
12.01mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Qualification
-
Product Height
12.7mm
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Length
14.5mm
Product Width
5.08mm
SVHC
Lead
Technical Docs (1)
Alternatives for SV07AC104KAA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate