Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoT4ZE476K004CRLB4900
Newark Part No.
Re-Reel51AC9913
Cut Tape51AC9913
Product RangeT4Z-Medical Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoT4ZE476K004CRLB4900
Newark Part No.
Re-Reel51AC9913
Cut Tape51AC9913
Product RangeT4Z-Medical Series
Technical Datasheet
Capacitance47µF
Voltage(DC)4V
Capacitor Case / Package2010 [5025 Metric]
Capacitance Tolerance± 10%
ESR3ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current173mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeT4Z-Medical Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2010 [5025 Metric]
ESR
3ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
173mA
Product Width
4.3mm
Product Range
T4Z-Medical Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate