Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB105K050RNJ
Newark Part No.
Re-Reel75M2795
Cut Tape75M2795
Product RangeTAJ Series
Your Part Number
4,150 In Stock
Need more?
2000 Delivery in 1-3 Business Days(US stock)
2150 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.613 |
| 25+ | $0.597 |
| 50+ | $0.579 |
| 100+ | $0.562 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB105K050RNJ
Newark Part No.
Re-Reel75M2795
Cut Tape75M2795
Product RangeTAJ Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR7ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current110mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
7ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
110mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TAJB105K050RNJ
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability