Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP104K035CRW
Newark Part No.81C7533
Product RangeTAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.305 |
| 5000+ | $0.298 |
| 10000+ | $0.278 |
| 20000+ | $0.262 |
| 30000+ | $0.246 |
| 50000+ | $0.237 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$457.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP104K035CRW
Newark Part No.81C7533
Product RangeTAP Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)35V
Product RangeTAP Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing5mm
Operating Temperature Min-55°C
Ripple Current-
Capacitor Case / PackageRadial Leaded
Operating Temperature Max125°C
ESR26ohm
Product Diameter4.5mm
Product Length-
Product Height8.5mm
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.1µF
Product Range
TAP Series
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Ripple Current
-
Operating Temperature Max
125°C
Product Diameter
4.5mm
Product Height
8.5mm
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Failure Rate
-
Operating Temperature Min
-55°C
Capacitor Case / Package
Radial Leaded
ESR
26ohm
Product Length
-
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate