Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP104K050SRW
Newark Part No.96M1005
Product RangeTAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.794 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$1,191.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP104K050SRW
Newark Part No.96M1005
Product RangeTAP Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Lead Spacing2.5mm
ESR26ohm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
ESR
26ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
50V
Lead Spacing
2.5mm
Product Range
TAP Series
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for TAP104K050SRW
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate