Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCJC106M035R0200
Newark Part No.
Full Reel75AH9288
Re-Reel28T0139
Cut Tape28T0139
Product RangeTCJ Series
Your Part Number
441 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.550 | $2.55 |
| Total Price | $2.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.290 |
| 1000+ | $1.250 |
| 2000+ | $1.210 |
| 3000+ | $1.170 |
| 5000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJC106M035R0200
Newark Part No.
Full Reel75AH9288
Re-Reel28T0139
Cut Tape28T0139
Product RangeTCJ Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeC
ESR0.2ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
10µF
Voltage(DC)
35V
ESR
0.2ohm
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Capacitor Case / Package
2312 [6032 Metric]
Product Width
3.2mm
Ripple Current
900mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for TCJC106M035R0200
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
