Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoVA100048D101TLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54J9485
Product RangeTransGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 7500+ | $0.732 |
| 10000+ | $0.719 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$5,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVA100048D101TLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54J9485
Product RangeTransGuard Series
Voltage Rating VAC42V
Voltage Rating VDC60V
Product RangeTransGuard Series
Clamping Voltage Vc Max100V
Varistor Case StyleAxial Leaded
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
42V
Product Range
TransGuard Series
Varistor Case Style
Axial Leaded
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Voltage Rating VDC
60V
Clamping Voltage Vc Max
100V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
Alternatives for VA100048D101TL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
