Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoVC060314A300DPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel22AJ1943
Re-Reel80AH2674RL
Cut Tape80AH2674
Product RangeTransGuard
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.324 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
| 10+ | $0.204 |
| 25+ | $0.196 |
| 50+ | $0.187 |
| 100+ | $0.179 |
| 250+ | $0.166 |
| 500+ | $0.159 |
| 1000+ | $0.152 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.366 |
| 5000+ | $0.338 |
| 10000+ | $0.328 |
| 20000+ | $0.321 |
| 30000+ | $0.315 |
| 50000+ | $0.308 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC060314A300DPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel22AJ1943
Re-Reel80AH2674RL
Cut Tape80AH2674
Product RangeTransGuard
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeTransGuard
Clamping Voltage Vc Max32V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
10V
Product Range
TransGuard
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
32V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Dec-2015)
Alternatives for VC060314A300DP
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
