Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC120603D100RP TVS Varistor, 2.3 V, 3.3 V, TransGuard Series, 12 V, 1206 [3216 Metric]](https://canada.newark.com/productimages/standard/en_US/4401567.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC120603D100RPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.54J9566
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.705 |
| 8000+ | $0.701 |
| 12000+ | $0.690 |
| 28000+ | $0.682 |
| 100000000+ | $0.675 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC120603D100RPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.54J9566
Voltage Rating VAC2.3V
Voltage Rating VDC3.3V
Clamping Voltage Vc Max12V
Peak Surge Current @ 8/20µS150A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
2.3V
Clamping Voltage Vc Max
12V
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
Voltage Rating VDC
3.3V
Peak Surge Current @ 8/20µS
150A
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for VC120603D100RP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
