Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A4ZD104MAT2A
Newark Part No.01H8522
Product RangeIPC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.306 |
| 5000+ | $0.291 |
| 10000+ | $0.258 |
| 20000+ | $0.233 |
| 30000+ | $0.217 |
| 50000+ | $0.199 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,224.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A4ZD104MAT2A
Newark Part No.01H8522
Product RangeIPC Series
Technical Datasheet
Capacitance0.1µF
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)10V
No. of Capacitors2Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Dielectric CharacteristicX5R
Product Length1.3mm
Product Width2.1mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeIPC Series
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
0.1µF
Voltage(DC)
10V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
1.3mm
Operating Temperature Min
-55°C
Product Range
IPC Series
SVHC
No SVHC (17-Jan-2023)
Capacitor Case / Package
0508 [1220 Metric]
No. of Capacitors
2Capacitors
Capacitance Tolerance
± 20%
Dielectric Characteristic
X5R
Product Width
2.1mm
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate