Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoW2L16C105MAT1A
Newark Part No.12N3200
Product RangeIDC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$4,560.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2L16C105MAT1A
Newark Part No.12N3200
Product RangeIDC Series
Technical Datasheet
Capacitance1µF
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)6.3V
No. of Capacitors4Capacitors
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeIDC Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1µF
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Capacitor Case / Package
0508 [1220 Metric]
No. of Capacitors
4Capacitors
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Range
IDC Series
Technical Docs (1)
Alternatives for W2L16C105MAT1A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate