Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | 04X44SCopy |
| Newark Part No. | 90M2375 |
| Product Range | SDC Series |
| Your Part Number |
200 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $6.120 |
| 25+ | $5.630 |
| 50+ | $5.310 |
| 100+ | $4.940 |
| 250+ | $4.540 |
| 500+ | $4.330 |
| 1000+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | 04X44SCopy |
| Newark Part No. | 90M2375 |
| Product Range | SDC Series |
| Product Range | SDC Series |
| Screw Length | 4.6mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC-2A |
| Connector Shell Size | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SDC Series |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 4.6mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC-2A |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 04X44S
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
