Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA4N040Copy
Newark Part No.23T5293
Product RangeCA-400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $87.560 |
Price for:Each
Minimum: 1
Multiple: 1
$87.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA4N040Copy
Newark Part No.23T5293
Product RangeCA-400 Series
Connector to ConnectorN-Type Plug to N-Type Jack
Cable Length - Imperial40ft
Cable Length - Metric12.19m
Coaxial Cable TypeCA-400
Connector Type AN Type Plug
Connector Type BN Type Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCA-400 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Jack
Cable Length - Metric
12.19m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
CA-400 Series
Cable Length - Imperial
40ft
Coaxial Cable Type
CA-400
Connector Type B
N Type Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
