Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA900MM-05MCopy
Newark Part No.89M7607
Product RangeCA900MM Series
Your Part Number
54 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $275.210 |
Price for:Each
Minimum: 1
Multiple: 1
$275.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA900MM-05MCopy
Newark Part No.89M7607
Product RangeCA900MM Series
Connector Type AD Subminiature Plug Half Pitch, 68 Way
Connector Type BD Subminiature Plug Half Pitch, 68 Way
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorLight Gray
Product RangeCA900MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Plug Half Pitch, 68 Way
Cable Length - Imperial
19.7"
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
D Subminiature Plug Half Pitch, 68 Way
Cable Length - Metric
500mm
Product Range
CA900MM Series
Technical Docs (1)
Alternatives for CA900MM-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
