Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59B-MF-3Copy
Newark Part No.89M8138
Product RangeCC59B-MF Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $18.060 |
Price for:Each
Minimum: 1
Multiple: 1
$18.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59B-MF-3Copy
Newark Part No.89M8138
Product RangeCC59B-MF Series
Cable Length - Imperial3ft
Connector to ConnectorBNC Plug to BNC Bulkhead Jack
Cable Length - Metric914.4mm
Coaxial Cable TypeRG59B/U
Connector Type ABNC Plug
Connector Type BBNC Bulkhead Jack
Impedance75ohm
Jacket ColorBlack
Product RangeCC59B-MF Series
SVHCLead
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Connector Type A
BNC Plug
Impedance
75ohm
Product Range
CC59B-MF Series
Connector to Connector
BNC Plug to BNC Bulkhead Jack
Coaxial Cable Type
RG59B/U
Connector Type B
BNC Bulkhead Jack
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
