Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCR2MM-12Copy
Newark Part No.89M7728
Product RangeCCR2MM Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCR2MM-12Copy
Newark Part No.89M7728
Product RangeCCR2MM Series
Cable Length - Imperial12ft
Connector to Connector2x Phono (RCA) Plug to 2x Phono (RCA) Plug
Cable Length - Metric3.7m
Coaxial Cable TypeHigh Flex
Connector Type A2x Phono (RCA) Plug
Connector Type B2x Phono (RCA) Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCCR2MM Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12ft
Cable Length - Metric
3.7m
Connector Type A
2x Phono (RCA) Plug
Impedance
75ohm
Product Range
CCR2MM Series
Connector to Connector
2x Phono (RCA) Plug to 2x Phono (RCA) Plug
Coaxial Cable Type
High Flex
Connector Type B
2x Phono (RCA) Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCR2MM-12
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
