Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS58AB-7.5Copy
Newark Part No.89M7875
Product RangeCCS58AB Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.250 |
| 5+ | $54.430 |
| 10+ | $51.080 |
| 25+ | $49.550 |
| 50+ | $46.760 |
Price for:Each
Minimum: 1
Multiple: 1
$58.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS58AB-7.5Copy
Newark Part No.89M7875
Product RangeCCS58AB Series
Cable Length - Imperial7.5ft
Cable Length - Metric2.29m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance50ohm
Product RangeCCS58AB Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
7.5ft
Coaxial Cable Type
RG58C/U
Connector Type B
SMA Plug
Product Range
CCS58AB Series
Cable Length - Metric
2.29m
Connector Type A
BNC Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
