Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD44MF-15Copy
Newark Part No.89M8236
Product RangeCHD44MF Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $319.690 |
Price for:Each
Minimum: 1
Multiple: 1
$319.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD44MF-15Copy
Newark Part No.89M8236
Product RangeCHD44MF Series
Connector Type AHD-44 Plug
Connector Type BHD-44 Receptacle
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColorLight Gray
Product RangeCHD44MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-44 Plug
Cable Length - Imperial
15ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
HD-44 Receptacle
Cable Length - Metric
4.6m
Product Range
CHD44MF Series
Technical Docs (1)
Alternatives for CHD44MF-15
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
