Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2H15MF-6Copy
Newark Part No.89M8608
Product RangeCS2H15MF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $91.730 |
Price for:Each
Minimum: 1
Multiple: 1
$91.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2H15MF-6Copy
Newark Part No.89M8608
Product RangeCS2H15MF Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorLight Gray
Product RangeCS2H15MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
6ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
HD-15 Receptacle
Cable Length - Metric
1.8m
Product Range
CS2H15MF Series
Technical Docs (1)
Alternatives for CS2H15MF-6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
