Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2N25MM-5Copy
Newark Part No.88M3698
Product RangeCS2N25MM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $75.050 |
Price for:Each
Minimum: 1
Multiple: 1
$75.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N25MM-5Copy
Newark Part No.88M3698
Product RangeCS2N25MM Series
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 25 Position Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColorLight Gray
Product RangeCS2N25MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
5ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
D Sub 25 Position Plug
Cable Length - Metric
1.5m
Product Range
CS2N25MM Series
Technical Docs (1)
Alternatives for CS2N25MM-5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
