Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS4-100Copy
Newark Part No.24T3045
Product RangeCS4 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 100+ | $1.365 |
Price for:1 Foot
Maximum available is 3
Minimum: 100
Multiple: 100
$136.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS4-100Copy
Newark Part No.24T3045
Product RangeCS4 Series
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorChrome Gray
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.45mm
Voltage Rating300V
Product RangeCS4 Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome Gray
Conductor Material
Tinned Copper
External Diameter
4.45mm
Product Range
CS4 Series
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
