Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSUSB-1000Copy
Newark Part No.89M8600
Product RangeCSUSB Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $802.730 |
| 5+ | $786.670 |
| 10+ | $770.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$802.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSUSB-1000Copy
Newark Part No.89M8600
Product RangeCSUSB Series
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorLight Gray
No. of Max Strands x Strand Size7 x 0.127mm, 7 x 0.324mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.1mm
Voltage Rating30V
Product RangeCSUSB Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Jacket Color
Light Gray
Conductor Material
Tinned Copper
External Diameter
5.1mm
Product Range
CSUSB Series
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 0.127mm, 7 x 0.324mm
Jacket Material
PVC
Voltage Rating
30V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
