Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3KVMM-5Copy
Newark Part No.89M8829
Product RangeCTL3KVM Series
Your Part Number
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $232.370 |
| 5+ | $218.330 |
| 10+ | $204.290 |
Price for:Each
Minimum: 1
Multiple: 1
$232.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3KVMM-5Copy
Newark Part No.89M8829
Product RangeCTL3KVM Series
Connector Type AHD-15 Plug / 2-Mini DIN 6 Position Plug
Connector Type BHD-15 Plug / 2-Mini DIN 6 Position Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product RangeCTL3KVM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug / 2-Mini DIN 6 Position Plug
Cable Length - Imperial
5ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HD-15 Plug / 2-Mini DIN 6 Position Plug
Cable Length - Metric
1.5m
Product Range
CTL3KVM Series
Technical Docs (1)
Alternatives for CTL3KVMM-5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
