Print Page
CTLDVIDMMLZ-15
Audio / Video Cable Assembly, DVI-D Dual Link Plug, DVI-D Dual Link Plug, 15 ft, 4.6 m, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CTLDVIDMMLZ-15Copy |
| Newark Part No. | 23T5517 |
| Product Range | CTLDVIDMMLZ Series |
| Your Part Number |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $227.190 |
| 5+ | $213.210 |
| 10+ | $203.800 |
| 25+ | $195.190 |
Price for:Each
Minimum: 1
Multiple: 1
$227.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CTLDVIDMMLZ-15Copy |
| Newark Part No. | 23T5517 |
| Product Range | CTLDVIDMMLZ Series |
| Connector Type A | DVI-D Dual Link Plug |
| Connector Type B | DVI-D Dual Link Plug |
| Cable Length - Imperial | 15ft |
| Cable Length - Imperial | 15ft |
| Cable Length - Metric | 4.6m |
| Cable Length - Metric | 4.6m |
| Product Range | CTLDVIDMMLZ Series |
Technical Specifications
| Connector Type A | DVI-D Dual Link Plug |
|---|---|
| Cable Length - Imperial | 15ft |
| Cable Length - Metric | 4.6m |
| Product Range | CTLDVIDMMLZ Series |
| Connector Type B | DVI-D Dual Link Plug |
|---|---|
| Cable Length - Imperial | 15ft |
| Cable Length - Metric | 4.6m |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
