Print Page
Image is for illustrative purposes only. Please refer to product description.
559 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.070 |
| 5+ | $36.150 |
| 10+ | $33.210 |
| 25+ | $31.120 |
| 50+ | $29.640 |
| 100+ | $28.220 |
| 250+ | $26.460 |
Price for:Each
Minimum: 1
Multiple: 1
$39.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The DGS9FT field termination female connector provides an easy and convenient way to perform field termination of any cable. Separate connection points are provided for all 9 positions of the connector plus the ground. Screwless terminal block design with spring clamp provides reliable electrical connections utilizing no special tools. Simply depress the spring clamp, insert wire, release and the wire is secure. The terminal block area is clearly marked making proper termination virtually foolproof. Panel mountable for thickness up to 0.062".
- Easily terminate DB9 female connectors in the field, no crimping or soldering required
- Screwless spring clamp style terminal block allows for faster, easier connections than screw type terminal blocks
- Panel mountable for thicknesses of up to 0.062"
- Gold plated contacts provide reliable connections with repeated mating cycles
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
