Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDP8KA-1MCopy
Newark Part No.51AM1675
Product RangeDP8KA Series
Your Part Number
612 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.790 |
| 5+ | $75.900 |
| 10+ | $71.460 |
| 25+ | $67.920 |
| 50+ | $64.360 |
Price for:Each
Minimum: 1
Multiple: 1
$80.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDP8KA-1MCopy
Newark Part No.51AM1675
Product RangeDP8KA Series
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeDP8KA Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
DP8KA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
